The HEDL-5561-B06 is a rotary encoder line driver from Broadcom, designed for incremental encoder applications. It operates at a typical supply voltage of 5VDC and has a temperature range of -40 to 70 degrees Celsius. The device is a non-programmable, straight-body encoder with a cable terminal type. It is suitable for use in environments where the operating temperature is between -40 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |