This incremental rotary encoder line driver is a 5VDC device designed for operation between -40°C and 70°C. It features a straight cable terminal type and is not programmable. The encoder reading is incremental and digital, with a motion type of rotary. It does not have an index output and is not indexed.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |