This is a rotary encoder line driver with incremental encoder reading and digital encoder signal. It operates at a typical supply voltage of 5VDC and has a temperature range of -40 to 70°C. The device is a straight body type with a cable terminal and is not programmable. It does not have an indexed index output.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |