The HEDL-5561-J14 is a rotary encoder line driver from Broadcom, designed for incremental encoder applications. It operates at a typical supply voltage of 5VDC and has a temperature range of -40 to 70°C. The device is a non-programmable, straight-bodied encoder with a cable terminal type and digital output signal. It is not indexed and is suitable for use in applications requiring incremental rotary encoder readings.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |