The HEDL-6540-A08 is a housed optical encoder with incremental output, designed for rotary motion applications. It features a round shaft style and is programmable. The encoder operates within a temperature range of -40°C to 100°C and has a maximum operating speed of 30000 revolutions per minute. It is powered by a supply voltage between 4.5V and 5.5V. The device is mounted via screw and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Housed Optical Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |