
This 3-channel optical incremental encoder module operates from a 5V supply and is designed for vertical chassis mount. The module has a maximum operating temperature range of -40°C to 100°C and is lead-free. It is packaged in a tray with 4 units per package.
Broadcom HEDL-6545#B09 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output | DIGITAL |
| Output Type | Quadrature, Incremental |
| Package Quantity | 4 |
| Packaging | Tray |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDL-6545#B09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
