The HEDL-9140-A00 is an incremental rotary encoder line driver from Broadcom. It is designed for use with rotary encoders that provide digital square wave signals. The device operates from a 5VDC supply voltage and is capable of withstanding temperatures between -40 and 100°C. The HEDL-9140-A00 features indexed index output and is not programmable. It is available with a straight body orientation and cable terminals.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |