
This optical encoder is a vertical mount, chassis mount component with a quadrature output. It is available in a tray packaging with 25 units per package. The encoder is part of the HEDM series and is not a detent type encoder. It does not have a built-in switch.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | HEDM |
| RoHS | Compliant |