
The HEDM-5540-B13 is a 3-channel optical encoder with a vertical orientation and chassis mount. It operates within a temperature range of -40°C to 100°C and is powered by a supply voltage between 4.5V and 5.5V. This encoder is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | HEDM |
| Termination | PC Pins |
| RoHS | Compliant |
