Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 1000CPR
Checking distributor stock and pricing after the page loads.
| Type | Quick Assembly Optical Encoder |
| Motion | Rotary |
| Shaft Style | Round with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |