The HEDM-6540-T13 is a housed optical incremental encoder with a round shaft style and digital encoder signal. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating speed of 30000 revolutions per minute. The encoder is indexed and features a cable terminal type. It is designed for screw mount installation and has an operating temperature range of -40 to 70 degrees Celsius.
Broadcom HEDM-6540-T13 technical specifications.
| Type | Housed Optical Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDM-6540-T13 to view detailed technical specifications.
No datasheet is available for this part.