
The HEDR-5420-ES203 is a 2-channel optical encoder module from Broadcom. It features a vertical orientation and is designed for chassis mount applications. The module provides quadrature and incremental output types. The HEDR-5420-ES203 is compliant with RoHS regulations and is available in a package quantity of 105 units. The encoder type is optical, and it does not have a built-in switch. It is part of the HEDR series.
Sign in to ask questions about the Broadcom HEDR-5420-ES203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDR-5420-ES203 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 105 |
| RoHS Compliant | Yes |
| Series | HEDR |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDR-5420-ES203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
