Broadcom HEDR-5420-ES211 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 105 |
| RoHS Compliant | Yes |
| Series | HEDR |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDR-5420-ES211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
