
Optical rotary position encoder featuring two channels and incremental, quadrature output. Designed for vertical orientation, this module-packaged component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and functions within an operating temperature range of -10°C to 85°C. Chassis mountable with cable termination, it is RoHS compliant.
Broadcom HEDR-5420-ES214 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 105 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDR |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDR-5420-ES214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
