
Optical rotary position encoder featuring two quadrature, incremental output channels. Designed for chassis mounting with a right-angle orientation and cable termination. Operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V DC. Suitable for environments from -10°C to 85°C.
Sign in to ask questions about the Broadcom HEDR-5421-EP111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDR-5421-EP111 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 144 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDR |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDR-5421-EP111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
