The HEDR-5431-ES214 is a mid-sized housed incremental rotary encoder with a round shaft style. It features a digital square wave encoder signal and operates over a voltage range of 4.5 to 5.5VDC. This encoder is designed to function within a temperature range of -10 to 85°C. The HEDR-5431-ES214 has a right-angle body orientation and is equipped with a cable terminal type.
Broadcom HEDR-5431-ES214 technical specifications.
| Type | Mid-Sized Housed Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.