Sign in to ask questions about the Broadcom HEDR-55L2-BH09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDR-55L2-BH09 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Current Rating | 38mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HEDR |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDR-55L2-BH09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
