Broadcom HEDR-55L2-BHL7 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HEDR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HEDR-55L2-BHL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.