
This 3-channel optical incremental encoder has a current rating of 38mA and operates at 5V. It is a metal package with a chassis mount and is designed to function within a temperature range of -40°C to 100°C. The encoder is RoHS compliant and is available in a tray packaging format with 60 units per package.
Sign in to ask questions about the Broadcom HEDR-55L2-BP07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDR-55L2-BP07 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Current Rating | 38mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDR |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDR-55L2-BP07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.