
This optical encoder is a 3-channel device with a built-in termination and a metal package. It operates within a temperature range of -40°C to 100°C and is powered by a 5V supply voltage. The encoder has a current rating of 38mA and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDR-55L2-BV07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Metal |
| Current Rating | 38mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDR |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDR-55L2-BV07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
