Sign in to ask questions about the Broadcom HEDR-55L2-BYL8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDR-55L2-BYL8 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HEDR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HEDR-55L2-BYL8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.