Optical Encoder Rotary Incremental Straight Digital Square Wave Surface Mount Gull Wing
Broadcom HEDR-8000#2K0 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Gull Wing |
| RoHS | Not Compliant |
No datasheet is available for this part.