The HEDR-8010-1K2 is a reflective optical encoder designed for rotary motion applications. It provides incremental encoder readings through a digital square wave signal. The device operates within a supply voltage range of 4.5 to 5.5 volts DC and is suitable for surface mount applications. The encoder is programmable and features a gull wing terminal type. It has a minimum operating temperature of -10°C and a maximum operating temperature of 85°C.
Broadcom HEDR-8010-1K2 technical specifications.
| Type | Reflective Optical Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.