The HEDR-8100#2Q5 is a reflective optical incremental rotary encoder with a digital square wave output. It operates over a supply voltage range of 4.5 to 5.5 volts DC and is designed for surface mount applications. The encoder is suitable for use in environments with operating temperatures between -10 and 85 degrees Celsius.
Broadcom HEDR-8100#2Q5 technical specifications.
| Type | Reflective Optical Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.