
The HEDS-5140#A05 is a 3-channel encoder with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a frequency of 100kHz and is powered by a 5V supply voltage. The encoder is packaged in a tray and is RoHS compliant. It is not a switch and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Frequency | 100kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
