
Optical rotary incremental encoder, featuring 2 channels and quadrature output. Designed for digital signal transmission with through-hole termination and straight PC pins. Operates at 5V with a wide temperature range from -40°C to 100°C. Encased in metal with chassis mount capability, this RoHS compliant component is supplied in trays.
Broadcom HEDS-5500#A05 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5500#A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
