
Rotary incremental optical encoder with 500 CPR resolution. Features 2 quadrature output channels and PC pin termination for digital signal transmission. Operates within a 4.5V to 5.5V supply voltage range, with a nominal current draw of 17mA at 5V. Encased in metal, this vertical orientation component offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Broadcom HEDS-5500#A06 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Nominal Supply Current | 17mA |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5500#A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
