
The HEDS-5500-F14 is a 2-channel optical encoder with a metal package and chassis mount. It operates within a temperature range of -40°C to 100°C and requires a 5V supply voltage. This encoder is designed for use in through-hole applications and is available in a tray packaging format with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |