
This 2-channel optical encoder is designed for use in a chassis mount configuration and operates within a temperature range of -40°C to 100°C. It is powered by a 5V supply voltage and is compliant with RoHS regulations. The encoder is packaged in a tray with 25 units per package and features a metal package case. It is an optical encoder type with no built-in switch and no detent, providing a quadrature, incremental output.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Solder |
| RoHS | Compliant |
