
This optical encoder is a 3-channel device with a nominal supply current of 57mA and an operating supply voltage of 5V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The encoder is designed for chassis mount and has a through hole package type. It is compliant with RoHS standards and is packaged in a tray with 25 units per package.
Broadcom HEDS-5540#A01 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Current | 57mA |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5540#A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
