The HEDS-5540-A06 is a quick assembly rotary optical encoder with incremental digital output. It features a round shaft with a slot and operates at speeds up to 30000 revolutions per minute. The encoder is designed for use in applications with operating temperatures ranging from -40 to 100°C. It is powered by a supply voltage between 4.5 and 5.5 volts DC, with a typical operating voltage of 5 volts DC. The HEDS-5540-A06 is mounted through a hole and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Broadcom HEDS-5540-A06 technical specifications.
| Type | Quick Assembly Optical Encoder |
| Motion | Rotary |
| Shaft Style | Round with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |