
The HEDS-5540#A11 is an optical 3-channel incremental encoder from Broadcom. It operates within a temperature range of -40°C to 100°C and is designed for use with a 5V supply voltage. The encoder is mounted via a chassis mount and features a metal package. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The HEDS-5540#A11 has a current rating of 5mA and is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-5540#A11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Metal |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5540#A11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.