
Optical encoder, vertical orientation, featuring 3 channels and 100 CPR resolution. Provides quadrature, incremental output with PC pin termination. Operates from 4.5V to 5.5V supply voltage with a nominal current of 57mA at 5V. Suitable for chassis mounting, this metal-cased component offers a wide operating temperature range of -40°C to 100°C and is RoHS compliant.
Broadcom HEDS-5540#C06 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Nominal Supply Current | 57mA |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5540#C06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
