The HEDS-5540-C13 is a quick assembly optical encoder with a round shaft and slot, providing incremental digital encoder signals. It operates within a temperature range of -40 to 100 degrees Celsius and can handle a maximum operating speed of 30000 revolutions per minute. The encoder is powered by a voltage supply between 4.5 and 5.5 volts DC. It has a straight body orientation and is mounted through a hole. The HEDS-5540-C13 is a non-programmable device.
Checking distributor stock and pricing after the page loads.
| Type | Quick Assembly Optical Encoder |
| Motion | Rotary |
| Shaft Style | Round with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |