
Optical rotary incremental encoder with 2 channels, providing quadrature digital output. Features a metal package, through-hole termination with PC pins, and a vertical orientation for chassis mounting. Operates with a 5V supply voltage, offering a wide temperature range from -40°C to 100°C. This RoHS compliant component is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-5600#E06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5600#E06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
