
This optical encoder is a 3-channel device with a metal package, designed for chassis mount applications. It operates within a temperature range of -40°C to 100°C and requires a 5V supply voltage. The encoder is available in a tray packaging format with 25 units per package. It is a part of the HEDS series and does not have a built-in switch. The encoder is an optical type with a vertical orientation and provides quadrature and incremental output types.
Broadcom HEDS-5640-E12 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5640-E12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
