
The HEDS-5700#C02 is a 2-channel optical incremental encoder with a panel mount configuration. It operates within a temperature range of -40°C to 100°C and requires a 5V supply voltage. The encoder is available in a tray packaging with 50 units per package. It is designed for use in electromechanical applications and is part of the HEDS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-5700#C02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5700#C02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.