The HEDS-5700-F00 is a rotary incremental optical encoder with a round shaft style and digital square wave encoder signal. It operates within a supply voltage range of 4.5 to 5.5VDC and has a maximum operating temperature range of -20 to 85°C. This encoder is panel mount and has a right-angle body orientation.
Broadcom HEDS-5700-F00 technical specifications.
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.001N.m |
| Programmability | No |
| Maximum Operating Speed | 2000r/min |
| Mechanical Life | 12000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDS-5700-F00 to view detailed technical specifications.
No datasheet is available for this part.