The HEDS-5701-F02 is an incremental rotary optical encoder with a flat shaft style, capable of operating at speeds up to 2000 revolutions per minute. It has a minimum operating supply voltage of 4.5VDC and a maximum operating supply voltage of 5.5VDC. The encoder is designed for panel mount applications and has a mechanical life of 12 million cycles. It can operate within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.001N.m |
| Programmability | No |
| Maximum Operating Speed | 2000r/min |
| Mechanical Life | 12000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |