Optical Encoder Rotary Incremental Flat 0.001N.m Right Angle Digital Square Wave Panel Mount PC Pin 512CPR
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |