The HEDS-5740-A11 is an incremental rotary optical encoder with a round shaft style and digital square wave encoder signal. It operates within a temperature range of -20°C to 85°C and has a maximum operating speed of 300 revolutions per minute. The encoder is powered by a supply voltage between 4.5VDC and 5.5VDC. It features a panel mount design and is suitable for applications requiring high mechanical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.003(Typ)N.m |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |