
This 3-channel encoder features a metal package and operates at frequencies up to 100kHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The encoder is lead free and compliant with RoHS regulations. It is packaged in a tray with 50 units per package.
Broadcom HEDS-6140#B09 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-6140#B09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
