Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-6500#J06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | HEDS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-6500#J06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.