The HEDS-6500-J09 is a housed optical incremental encoder from Broadcom. It features a round shaft style and provides digital encoder signals. The encoder operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating speed of 30000 revolutions per minute. It is designed for screw mount applications and has a temperature range of -40°C to 100°C.
Broadcom HEDS-6500-J09 technical specifications.
| Type | Housed Optical Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDS-6500-J09 to view detailed technical specifications.
No datasheet is available for this part.