
This optical encoder module is a 3-channel incremental encoder with a nominal supply current of 57mA and an operating supply voltage of 5V. It has a temperature range of -40°C to 100°C and is packaged in a module format. The encoder is chassis mountable and is lead-free. It is RoHS compliant and is part of the HEDS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-6540#J06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Current | 57mA |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-6540#J06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.