
Optical rotary position encoder featuring 3 channels and wire lead termination. Operates within a temperature range of -40°C to 100°C and is RoHS compliant. Designed with free end connectors and a wire lead cable type.
Checking distributor stock and pricing after the page loads.
| Connector Type B | Free Ends |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
