
Optical rotary position encoder featuring a female contact gender and straight orientation. This component offers 5 poles and 1 line, designed for incremental encoding applications. It is RoHS compliant and lead-free, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Lead Free | Lead Free |
| Number of Lines | 1 |
| Number of Poles | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
