
This optical encoder module operates from a 5V supply voltage and is mounted to a chassis. It features a right-angle orientation and provides quadrature, incremental output. The module is available in a package quantity of 100 and is packaged in a tray. It is designed for through-hole termination.
Broadcom HEDS-9041-J00 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.