The HEDS-9100#B02 is a type of optical encoder module designed for rotary motion applications. It provides incremental encoder signals in digital format. The module operates within a supply voltage range of 4.5 to 5.5 volts DC. It is not programmable and does not have an indexed index output. The terminal type is PC pin, and the module is mounted through a hole. The operating temperature range is from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |