The HEDS-9100#B05 is an optical incremental rotary encoder module with a rotary motion type and digital encoder signal. It operates within a temperature range of -40 to 100 degrees Celsius and is designed for through hole mounting. The module is powered by a supply voltage between 4.5VDC and 5.5VDC, with a typical operating voltage of 5VDC. It does not have programmability and lacks an index output. The module is a type of optical encoder used in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |